
3-127-597 | |
|---|---|
DigiKey Part Number | 486-3-127-597-ND |
Manufacturer | |
Manufacturer Product Number | 3-127-597 |
Description | CMC 12A 2LN TH |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 12A DCR 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | 450V | |
Voltage Rating - AC | 300/250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.417" L x 1.031" W (36.00mm x 26.20mm) | |
Height (Max) | 1.378" (35.00mm) | |
Package / Case | Vertical, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,300.36000 | ₹1,300.36 |
| 10 | ₹1,069.23300 | ₹10,692.33 |
| 40 | ₹950.68275 | ₹38,027.31 |
| 80 | ₹896.54163 | ₹71,723.33 |
| 120 | ₹866.35258 | ₹1,03,962.31 |
| 280 | ₹822.01886 | ₹2,30,165.28 |