
3-133-471 | |
|---|---|
DigiKey Part Number | 486-3-133-471TR-ND - Tape & Reel (TR) 486-3-133-471CT-ND - Cut Tape (CT) 486-3-133-471DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-133-471 |
Description | DRM-A FUSE F 8A (GOLD) |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8 A 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | - | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 40.1 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.398" L x 0.118" W x 0.118" H (10.10mm x 3.00mm x 3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,217.94000 | ₹1,217.94 |
| 5 | ₹1,010.32200 | ₹5,051.61 |
| 10 | ₹932.23300 | ₹9,322.33 |
| 50 | ₹772.82880 | ₹38,641.44 |
| 100 | ₹712.51880 | ₹71,251.88 |
| 250 | ₹639.50568 | ₹1,59,876.42 |
| 500 | ₹630.17964 | ₹3,15,089.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹514.85265 | ₹10,29,705.30 |