
3-137-396 | |
|---|---|
DigiKey Part Number | 486-3-137-396-ND |
Manufacturer | |
Manufacturer Product Number | 3-137-396 |
Description | DT31 POWER ENTRY MODULE 10A C14 |
Customer Reference | |
Detailed Description | 2.59' (790.0mm) Power Cord Black IEC 320-C13 To IEC 320-C14 H05VV-F3G1.5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | IEC 320-C13 | |
2nd Connector | IEC 320-C14 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F3G1.5 | |
Wire Gauge | 18 AWG | |
Shielding | Unshielded | |
Length | 2.59' (790.0mm) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹7,686.19000 | ₹7,686.19 |