
3-143-900 | |
|---|---|
DigiKey Part Number | 486-3-143-900-ND |
Manufacturer | |
Manufacturer Product Number | 3-143-900 |
Description | DKUH-1 COMP.CHOKE 2PH 64A 14MH |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 64A DCR 1.4mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Current Rating (Max) | 64A | |
DC Resistance (DCR) (Max) | 1.4mOhm | |
Voltage Rating - DC | 800V | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | CE, UKCA | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 4.134" Dia (105.00mm) | |
Height (Max) | 2.323" (59.00mm) | |
Package / Case | Horizontal, 4 PC Pad |