Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-144-641

DigiKey Part Number
486-3-144-641-ND
Manufacturer
Manufacturer Product Number
3-144-641
Description
6600-3 CONNECTOR OUTLET 10A F
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-2-2/F
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
-
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Flange
Termination
Solder
Features
Front Side Mount
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 32.50mm x 24.80mm
Panel Thickness
-
Material Flammability Rating
UL94 V-0
Ingress Protection
IP30
Approval Agency
CCC, cULus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹268.38000₹268.38
10₹227.65300₹2,276.53
25₹213.39600₹5,334.90
50₹203.20140₹10,160.07
100₹193.49140₹19,349.14
250₹181.37724₹45,344.31
500₹172.71838₹86,359.19
1,000₹164.47702₹1,64,477.02
2,500₹154.18742₹3,85,468.55
Manufacturers Standard Package