
3-144-646 | |
|---|---|
DigiKey Part Number | 486-3-144-646-ND |
Manufacturer | |
Manufacturer Product Number | 3-144-646 |
Description | 6600-4 CONNECTOR OUTLET 10A F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/F Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-2-2/F | |
Connector Type | Receptacle, Female Sockets | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 3 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Solder | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 32.50mm x 24.80mm | |
Panel Thickness | 0.079" (2.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹222.71000 | ₹222.71 |
| 10 | ₹189.07400 | ₹1,890.74 |
| 25 | ₹177.16520 | ₹4,429.13 |
| 50 | ₹168.70400 | ₹8,435.20 |
| 100 | ₹160.64330 | ₹16,064.33 |
| 250 | ₹150.57740 | ₹37,644.35 |
| 500 | ₹143.38902 | ₹71,694.51 |
| 1,000 | ₹136.54545 | ₹1,36,545.45 |
| 2,500 | ₹128.00253 | ₹3,20,006.33 |