
3-148-691 | |
|---|---|
DigiKey Part Number | 486-3-148-691TR-ND - Tape & Reel (TR) 486-3-148-691CT-ND - Cut Tape (CT) 486-3-148-691DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3-148-691 |
Description | USE 2410 FUSE 800MA |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 800 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.083 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm) | |
DC Cold Resistance | 103 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹79.21000 | ₹79.21 |
| 10 | ₹70.35500 | ₹703.55 |
| 100 | ₹62.31350 | ₹6,231.35 |
| 1,000 | ₹55.22296 | ₹55,222.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,800 | ₹52.31861 | ₹1,46,492.11 |
| 5,600 | ₹50.44974 | ₹2,82,518.54 |
| 8,400 | ₹49.38758 | ₹4,14,855.67 |
| 14,000 | ₹48.08098 | ₹6,73,133.72 |
| 19,600 | ₹47.23969 | ₹9,25,897.92 |