Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-860

DigiKey Part Number
486-3-148-860-ND
Manufacturer
Manufacturer Product Number
3-148-860
Description
4797 CONNECTOR OUTLET 16A J
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Female Sockets IEC 320-2-2/J Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Active
Connector Style
IEC 320-2-2/J
Connector Type
Receptacle, Female Sockets
Current Rating - Appliance Inlet
16A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
No Breaker/Switch
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Solder Eyelet
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 37.60mm x 29.50mm
Panel Thickness
0.059" (1.50mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
-
Approval Agency
CCC, cURus, ENEC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹462.20000₹462.20
10₹392.96500₹3,929.65
25₹368.30840₹9,207.71
50₹350.73340₹17,536.67
100₹333.97860₹33,397.86
250₹313.06768₹78,266.92
500₹298.13184₹1,49,065.92
1,000₹283.91165₹2,83,911.65
2,500₹266.15711₹6,65,392.78
Manufacturers Standard Package