1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3402.0010.22

DigiKey Part Number
486-3402.0010.22TR-ND - Tape & Reel (TR)
486-3402.0010.22CT-ND - Cut Tape (CT)
486-3402.0010.22DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3402.0010.22
Description
FUSE BRD MNT 1.25A 63VAC/VDC SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
1.25 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
3402.0010.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
63 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.14
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,490
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹146.30000₹146.30
5₹120.95600₹604.78
10₹111.63700₹1,116.37
50₹92.66420₹4,633.21
100₹85.48880₹8,548.88
250₹76.83000₹19,207.50
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750₹67.54619₹50,659.64
1,500₹62.23831₹93,357.46
2,250₹59.31351₹1,33,455.40
3,750₹55.80674₹2,09,275.27
5,250₹53.59970₹2,81,398.42
7,500₹51.34499₹3,85,087.43
Manufacturers Standard Package