
3402.0047.11 | |
|---|---|
DigiKey Part Number | 486-2989-ND |
Manufacturer | |
Manufacturer Product Number | 3402.0047.11 |
Description | FUSE BRD MNT 1.5A 63VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 63 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3402.0047.11 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 63 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.24 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹139.78000 | ₹139.78 |
| 5 | ₹115.92400 | ₹579.62 |
| 10 | ₹106.97800 | ₹1,069.78 |
| 50 | ₹88.73180 | ₹4,436.59 |
| 100 | ₹81.85460 | ₹8,185.46 |
| 300 | ₹72.01723 | ₹21,605.17 |
| 500 | ₹67.83568 | ₹33,917.84 |
| 1,000 | ₹62.52408 | ₹62,524.08 |
| 5,000 | ₹51.63101 | ₹2,58,155.05 |

