
3403.0017.24 | |
|---|---|
DigiKey Part Number | 486-3403.0017.24TR-ND - Tape & Reel (TR) 486-3403.0017.24CT-ND - Cut Tape (CT) 486-3403.0017.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0017.24 |
Description | FUSE BRD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3403.0017.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.47 | |
Approval Agency | cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.433" L x 0.181" W x 0.154" H (11.00mm x 4.60mm x 3.90mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹216.19000 | ₹216.19 |
| 5 | ₹179.10400 | ₹895.52 |
| 10 | ₹165.31200 | ₹1,653.12 |
| 50 | ₹137.11380 | ₹6,855.69 |
| 100 | ₹126.49070 | ₹12,649.07 |
| 250 | ₹113.65712 | ₹28,414.28 |
| 500 | ₹104.78020 | ₹52,390.10 |
| 1,000 | ₹96.55188 | ₹96,551.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹78.46448 | ₹1,56,928.96 |
| 4,000 | ₹72.22195 | ₹2,88,887.80 |
| 6,000 | ₹68.77934 | ₹4,12,676.04 |
| 10,000 | ₹66.97744 | ₹6,69,774.40 |