Parametric Equivalent

3403.0267.23 | |
|---|---|
DigiKey Part Number | 486-3403.0267.23TR-ND - Tape & Reel (TR) 486-3403.0267.23CT-ND - Cut Tape (CT) 486-3403.0267.23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3403.0267.23 |
Description | FUSE BRD MNT 200MA 277VAC 250VDC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 200 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 277 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 0.095 | |
Approval Agency | CQC, cURus, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.606" L x 0.211" W x 0.211" H (15.40mm x 5.35mm x 5.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹120.21000 | ₹120.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹115.87865 | ₹3,47,635.95 |
