MFG_UMK_250-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3404.2415.22

DigiKey Part Number
486-4577-2-ND - Tape & Reel (TR)
486-4577-1-ND - Cut Tape (CT)
486-4577-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3404.2415.22
Description
FUSE BRD MNT 800MA 277VAC 250VDC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
800 mA 277 V 250 V Fuse Board Mount (Cartridge Style Excluded) Requires Holder, Surface Mount 2-SMD, Square End Block with Clip
Datasheet
 Datasheet
EDA/CAD Models
3404.2415.22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Requires Holder, Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
277 V
Voltage Rating - DC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
200A AC, 35A DC
Melting I²t
1.4
Approval Agency
cURus, VDE
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.445" L x 0.165" W x 0.157" H (11.30mm x 4.20mm x 4.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,401
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹122.46000₹122.46
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₹99.94343₹99,943.43
Manufacturers Standard Package