
3410.0027.03 | |
|---|---|
DigiKey Part Number | 486-3410.0027.03TR-ND - Tape & Reel (TR) 486-3410.0027.03CT-ND - Cut Tape (CT) 486-3410.0027.03DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3410.0027.03 |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | 3410.0027.03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 300A DC | |
Melting I²t | 0.0042 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.061" W x 0.061" H (3.20mm x 1.55mm x 1.55mm) | |
DC Cold Resistance | 0.247 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ₹203.84438 | ₹6,11,533.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹499.48000 | ₹499.48 |
| 5 | ₹414.11800 | ₹2,070.59 |
| 10 | ₹382.15600 | ₹3,821.56 |
| 50 | ₹317.00020 | ₹15,850.01 |
| 100 | ₹292.36180 | ₹29,236.18 |
| 250 | ₹262.56460 | ₹65,641.15 |
| 500 | ₹241.93322 | ₹1,20,966.61 |
| 1,000 | ₹222.79561 | ₹2,22,795.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹484.57000 | ₹484.57 |
| 5 | ₹402.19000 | ₹2,010.95 |
| 10 | ₹371.06700 | ₹3,710.67 |
| 50 | ₹307.75600 | ₹15,387.80 |
| 100 | ₹283.84460 | ₹28,384.46 |
| 250 | ₹254.92336 | ₹63,730.84 |
| 500 | ₹234.89396 | ₹1,17,446.98 |
| 1,000 | ₹216.31918 | ₹2,16,319.18 |