



4301.5208 | |
|---|---|
DigiKey Part Number | 486-6819-ND |
Manufacturer | |
Manufacturer Product Number | 4301.5208 |
Description | PWR ENT MOD RCPT IEC320-C14 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 |
Datasheet | Datasheet |
EDA/CAD Models | 4301.5208 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C14 | |
Connector Type | Receptacle, Male Blades - Module | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | - | |
Filter Type | - | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | - | |
Termination | - | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | - | |
Panel Thickness | - | |
Material Flammability Rating | - | |
Ingress Protection | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,690.05000 | ₹4,690.05 |
| 10 | ₹3,986.03100 | ₹39,860.31 |
| 30 | ₹3,688.83000 | ₹1,10,664.90 |
| 50 | ₹3,558.36340 | ₹1,77,918.17 |
| 100 | ₹3,388.71820 | ₹3,38,871.82 |
| 250 | ₹3,200.93912 | ₹8,00,234.78 |