



4301.7205 | |
|---|---|
DigiKey Part Number | 486-6786-ND |
Manufacturer | |
Manufacturer Product Number | 4301.7205 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | 4301.7205 Models |
Category | Filter Type Filtered (EMI, RFI) - Commercial, Medical |
Manufacturer SCHURTER Inc. | Current Rating - Filter 4A |
Series | Accomodates a Fuse Yes (Fuse Not Included) |
Packaging Bulk | Mounting Type Panel Mount, Flange |
Part Status Active | Termination Quick Connect - 0.250" (6.3mm) |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Drawer Sold Separate |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 30.30mm x 34.30mm |
Current Rating - Appliance Inlet 4A | Material Flammability Rating UL94 V-0 |
Voltage Rating - Appliance Inlet 250VAC | Ingress Protection IP40 |
Number of Positions 3 | Approval Agency CCC, cULus, ENEC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4301.7206 | SCHURTER Inc. | 0 | 486-6785-ND | ₹4,677.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,677.01000 | ₹4,677.01 |
| 10 | ₹3,975.03500 | ₹39,750.35 |
| 30 | ₹3,678.64167 | ₹1,10,359.25 |
| 50 | ₹3,548.54160 | ₹1,77,427.08 |
| 100 | ₹3,379.34370 | ₹3,37,934.37 |
| 250 | ₹3,168.06680 | ₹7,92,016.70 |




