Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4304.4001

DigiKey Part Number
486-4304.4001-ND
Manufacturer
Manufacturer Product Number
4304.4001
Description
FKH CONNECTOR FILTER C14 1A STD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Flange
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating - Filter
1A
Manufacturer
SCHURTER Inc.
Switch Features
Switch On-Off
Series
Accomodates a Fuse
Yes (Fuse Not Included)
Packaging
Box
Mounting Type
Panel Mount, Flange
Part Status
Active
Termination
Quick Connect - 0.250" (6.3mm)
Connector Style
IEC 320-C14
Fuse Holder, Drawer
Fuse Holder
Connector Type
Receptacle, Male Blades - Module
Panel Cutout Dimensions
Rectangular - 29.50mm x 61.00mm
Current Rating - Appliance Inlet
1A
Material Flammability Rating
UL94 V-0
Voltage Rating - Appliance Inlet
250VAC
Ingress Protection
IP40
Number of Positions
3
Approval Agency
cULus, ENEC
Filter Type
Filtered (EMI, RFI) - Commercial
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹5,635.89000₹5,635.89
10₹4,790.50600₹47,905.06
30₹4,433.38600₹1,33,001.58
50₹4,276.58500₹2,13,829.25
100₹4,072.70340₹4,07,270.34
Manufacturers Standard Package