Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Panel Mount
4400.0003
4400.0003
Circuit Breaker Basics - Another Teaching Moment

4400.0003

DigiKey Part Number
486-2301-ND
Manufacturer
Manufacturer Product Number
4400.0003
Description
CIR BRKR THRM 10A 240VAC 48VDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
10A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 61
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹1,489.11000₹1,489.11
5₹1,235.83200₹6,179.16
10₹1,140.31700₹11,403.17
50₹945.18560₹47,259.28
100₹871.30770₹87,130.77
300₹765.09743₹2,29,529.23
500₹719.85066₹3,59,925.33
1,000₹677.92815₹6,77,928.15
Manufacturers Standard Package