


4400.0184 | |
|---|---|
DigiKey Part Number | T11-818-8-235-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0184 |
Description | CIR BRKR THRM 8A 240VAC 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 8A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 8A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,708.10000 | ₹1,708.10 |
| 5 | ₹1,417.17200 | ₹7,085.86 |
| 10 | ₹1,307.58600 | ₹13,075.86 |
| 50 | ₹1,083.69720 | ₹54,184.86 |
| 100 | ₹998.90730 | ₹99,890.73 |
| 300 | ₹877.01693 | ₹2,63,105.08 |
| 500 | ₹825.08376 | ₹4,12,541.88 |
| 1,000 | ₹788.00411 | ₹7,88,004.11 |