




4400.0290 | |
|---|---|
DigiKey Part Number | 486-4400.0290-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0290 |
Description | CIR BRKR THRM 4A 240VAC 48VDC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 4A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 4A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,489.11000 | ₹1,489.11 |
| 5 | ₹1,235.83200 | ₹6,179.16 |
| 10 | ₹1,140.31700 | ₹11,403.17 |
| 50 | ₹945.18560 | ₹47,259.28 |
| 100 | ₹871.30770 | ₹87,130.77 |
| 300 | ₹765.09743 | ₹2,29,529.23 |
| 500 | ₹719.85066 | ₹3,59,925.33 |
| 1,000 | ₹677.92815 | ₹6,77,928.15 |