4404.0024 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: ₹478.04000
Datasheet
Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount
4404.0024
4404.0024
Circuit Breaker Basics - Another Teaching Moment

4404.0024

DigiKey Part Number
486-2328-ND
Manufacturer
Manufacturer Product Number
4404.0024
Description
CIR BRKR THRM 16A 240VAC 48VDC
Customer Reference
Detailed Description
Circuit Breaker Thermal 16A 240 V AC 48 V DC Push to Reset Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Box
Part Status
Obsolete
Mounting Type
Panel Mount
Breaker Type
Thermal
Current Rating (Amps)
16A
Voltage Rating - AC
240 V
Voltage Rating - DC
48 V
Actuator Type
Push to Reset
Number of Poles
1
Illumination
-
Illumination Voltage (Nominal)
-
Approval Agency
CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes