




4404.0033 | |
|---|---|
DigiKey Part Number | 486-2397-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0033 |
Description | CIR BRKR THRM 12A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 12A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 12A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹478.04000 | ₹478.04 |
| 5 | ₹396.97200 | ₹1,984.86 |
| 10 | ₹366.22100 | ₹3,662.21 |
| 50 | ₹303.78640 | ₹15,189.32 |
| 100 | ₹280.18230 | ₹28,018.23 |
| 300 | ₹246.29370 | ₹73,888.11 |
| 500 | ₹231.87100 | ₹1,15,935.50 |
| 1,000 | ₹213.53665 | ₹2,13,536.65 |


