




4404.0059 | |
|---|---|
DigiKey Part Number | 486-3852-ND |
Manufacturer | |
Manufacturer Product Number | 4404.0059 |
Description | CIR BRKR THRM 10A 240VAC 48VDC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹457.54000 | ₹457.54 |
| 5 | ₹379.64000 | ₹1,898.20 |
| 10 | ₹350.28600 | ₹3,502.86 |
| 50 | ₹290.53540 | ₹14,526.77 |
| 100 | ₹267.95630 | ₹26,795.63 |
| 300 | ₹235.55247 | ₹70,665.74 |
| 500 | ₹221.76404 | ₹1,10,882.02 |
| 1,000 | ₹204.23576 | ₹2,04,235.76 |
| 5,000 | ₹185.20718 | ₹9,26,035.90 |