




4430.0586 | |
|---|---|
DigiKey Part Number | 486-4117-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0586 |
Description | CIR BRKR THRM 5A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 5A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 5A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,165.53000 | ₹3,165.53 |
| 5 | ₹2,626.54000 | ₹13,132.70 |
| 20 | ₹2,234.69350 | ₹44,693.87 |
| 60 | ₹1,964.39200 | ₹1,17,863.52 |
| 100 | ₹1,849.35070 | ₹1,84,935.07 |
| 260 | ₹1,650.54627 | ₹4,29,142.03 |
| 500 | ₹1,552.71172 | ₹7,76,355.86 |