


4430.0778 | |
|---|---|
DigiKey Part Number | TA45-ABDBH100C0-ND |
Manufacturer | |
Manufacturer Product Number | 4430.0778 |
Description | CIR BRKR THRM 10A 240VAC 60VDC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 10A 240 V AC 60 V DC Rocker Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 10A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 60 V | |
Actuator Type | Rocker | |
Number of Poles | 2 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹4,107.64000 | ₹4,107.64 |
| 5 | ₹3,407.99800 | ₹17,039.99 |
| 20 | ₹2,899.15600 | ₹57,983.12 |
| 60 | ₹2,547.89167 | ₹1,52,873.50 |
| 100 | ₹2,398.37470 | ₹2,39,837.47 |
| 260 | ₹2,139.93046 | ₹5,56,381.92 |