Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect
FMW-41_Series
FMW-41_Series

5500.2099

DigiKey Part Number
5500.2099-ND
Manufacturer
Manufacturer Product Number
5500.2099
Description
LINE FILTER 125V/250VAC 1A CHASS
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 1 A 250V 50/60Hz Single Stage Quick Connect
Datasheet
 Datasheet
EDA/CAD Models
5500.2099 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
1 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Chassis Mount
Termination Style
Quick Connect
Inductance
10mH
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,362.27000₹2,362.27
10₹1,927.83200₹19,278.32
25₹1,778.10080₹44,452.52
50₹1,672.57680₹83,628.84
100₹1,573.23130₹1,57,323.13
250₹1,450.74200₹3,62,685.50
500₹1,403.61412₹7,01,807.06
Manufacturers Standard Package