Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
5500.2112-bottom

5500.2112

DigiKey Part Number
486-6341-ND
Manufacturer
Manufacturer Product Number
5500.2112
Description
LINE FILTER 125V/250VAC 4A TH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Single Phase EMC/EMI Line Filter 4 A 250V 50/60Hz Single Stage PC Pins
Datasheet
 Datasheet
EDA/CAD Models
5500.2112 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
Single Phase
Configuration
Single Stage
Voltage - Rated DC
-
Voltage - Rated AC
250V
Current
4 A
Frequency - Operating
50/60Hz
Applications
General Purpose
Approval Agency
CE, cURus, UKCA
Operating Temperature
-25°C ~ 100°C
Mounting Type
Through Hole
Termination Style
PC Pins
Inductance
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹4,559.59000₹4,559.59
10₹3,720.91700₹37,209.17
30₹3,376.90533₹1,01,307.16
50₹3,227.86980₹1,61,393.49
100₹3,035.84150₹3,03,584.15
250₹2,935.35900₹7,33,839.75
Manufacturers Standard Package