
5500.2625.01 | |
---|---|
DigiKey Part Number | 486-4991-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2625.01 |
Description | LINE FILTER 125V/250VAC 16A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 16 A 125V, 250V Two Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Two Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 16 A | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.8mH | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹7,604.13000 | ₹7,604.13 |
12 | ₹6,106.71667 | ₹73,280.60 |
27 | ₹5,684.35556 | ₹1,53,477.60 |
51 | ₹5,537.37608 | ₹2,82,406.18 |