



5500.2633.07 | |
---|---|
DigiKey Part Number | 486-6327-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2633.07 |
Description | LINE FILTER 125V/250VAC 6A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 6 A 125V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 125V, 250V | |
Current | 6 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | cURus, ENEC, VDE | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,033.03000 | ₹2,033.03 |
15 | ₹1,600.86933 | ₹24,013.04 |
30 | ₹1,505.88833 | ₹45,176.65 |
60 | ₹1,416.51233 | ₹84,990.74 |
105 | ₹1,348.18038 | ₹1,41,558.94 |
255 | ₹1,260.33071 | ₹3,21,384.33 |