



5500.2656.04 | |
|---|---|
DigiKey Part Number | 486-6286-ND |
Manufacturer | |
Manufacturer Product Number | 5500.2656.04 |
Description | LINE FILTER 125V/250VAC 20A CHAS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | 50/60Hz | |
Applications | Medical | |
Approval Agency | CE, cURus, UKCA | |
Operating Temperature | -40°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,412.17000 | ₹2,412.17 |
| 10 | ₹1,968.68500 | ₹19,686.85 |
| 30 | ₹1,786.77633 | ₹53,603.29 |
| 50 | ₹1,707.97560 | ₹85,398.78 |
| 100 | ₹1,606.50520 | ₹1,60,650.52 |
| 250 | ₹1,527.41260 | ₹3,81,853.15 |