


6102.531 | |
|---|---|
DigiKey Part Number | 486-6230-ND |
Manufacturer | |
Manufacturer Product Number | 6102.531 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6102.531 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.039" (1.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP30 | |
Approval Agency | CCC, cULus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹196.62000 | ₹196.62 |
| 10 | ₹166.61700 | ₹1,666.17 |
| 25 | ₹156.21720 | ₹3,905.43 |
| 50 | ₹148.74340 | ₹7,437.17 |
| 100 | ₹141.62410 | ₹14,162.41 |
| 250 | ₹132.75652 | ₹33,189.13 |
| 500 | ₹126.41800 | ₹63,209.00 |
| 1,000 | ₹120.38420 | ₹1,20,384.20 |
| 2,500 | ₹112.85086 | ₹2,82,127.15 |






