




6130.561 | |
|---|---|
DigiKey Part Number | 6130.5610-ND |
Manufacturer | |
Manufacturer Product Number | 6130.561 |
Description | PWR ENT RCPT IEC320-C14 PNL SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C14 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 6130.561 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Accomodates a Fuse No |
Series | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Panel Cutout Dimensions Rectangular - 27.50mm x 19.50mm |
Connector Style IEC 320-C14 | Panel Thickness 0.039" (1.00mm) |
Connector Type Receptacle, Male Blades | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 10A | Ingress Protection IP30 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, CSA, ENEC, UL |
Number of Positions 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,033.43000 | ₹1,033.43 |
| 10 | ₹877.99800 | ₹8,779.98 |
| 25 | ₹822.98160 | ₹20,574.54 |
| 50 | ₹783.69420 | ₹39,184.71 |
| 100 | ₹746.28940 | ₹74,628.94 |
| 250 | ₹699.59204 | ₹1,74,898.01 |
| 500 | ₹666.23144 | ₹3,33,115.72 |
| 1,000 | ₹634.47086 | ₹6,34,470.86 |
