


6162.0038 | |
|---|---|
DigiKey Part Number | 486-6144-ND |
Manufacturer | |
Manufacturer Product Number | 6162.0038 |
Description | PWR ENT RCPT IEC320-C18 PANEL QC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | 6162.0038 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | 10A | |
Voltage Rating - Appliance Inlet | 250VAC | |
Number of Positions | 2 | |
Filter Type | Unfiltered - Commercial | |
Current Rating - Filter | - | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 27.50mm x 20.00mm | |
Panel Thickness | 0.098" (2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP20 | |
Approval Agency | CCC, cCSAus, ENEC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹302.85000 | ₹302.85 |
| 10 | ₹257.00700 | ₹2,570.07 |
| 25 | ₹240.86720 | ₹6,021.68 |
| 50 | ₹229.36800 | ₹11,468.40 |
| 100 | ₹218.40930 | ₹21,840.93 |
| 250 | ₹204.73336 | ₹51,183.34 |
| 500 | ₹194.96188 | ₹97,480.94 |
| 1,000 | ₹185.66006 | ₹1,85,660.06 |
| 2,500 | ₹174.04685 | ₹4,35,117.12 |



