7010.351
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7010.3650

DigiKey Part Number
486-3800-ND
Manufacturer
Manufacturer Product Number
7010.3650
Description
FUSE GLASS 20A 32VAC 5X20MM
Customer Reference
Detailed Description
20 A 32 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
300A
Melting I²t
1800.0
Approval Agency
-
Operating Temperature
-40°C ~ 70°C
Color
-
Size / Dimension
0.197" Dia x 0.787" L (5.00mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.