
7022.0820 | |
---|---|
DigiKey Part Number | 486-4784-ND |
Manufacturer | |
Manufacturer Product Number | 7022.0820 |
Description | FUSE CERM 500MA 660VAC 3AB 3AG |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 500 mA 660 V Fuse Cartridge, Ceramic Requires Holder 3AB, 3AG, 1/4" x 1-1/4" |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 660 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 30kA | |
Melting I²t | 0.045 | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.250" Dia x 1.252" L (6.35mm x 31.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹631.83000 | ₹631.83 |
5 | ₹524.27600 | ₹2,621.38 |
10 | ₹483.81000 | ₹4,838.10 |
50 | ₹401.22900 | ₹20,061.45 |
100 | ₹370.01030 | ₹37,001.03 |
300 | ₹325.16703 | ₹97,550.11 |
500 | ₹306.07490 | ₹1,53,037.45 |
1,000 | ₹281.80097 | ₹2,81,800.97 |