1 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8020.5011.PT

DigiKey Part Number
486-4947-ND
Manufacturer
Manufacturer Product Number
8020.5011.PT
Description
FUSE CERM 1A 500VAC 400VDC 3AB
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1 A 500 V 400 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Through Hole
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
500 V
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
1.5kA
Melting I²t
1.55
Approval Agency
cURus
Operating Temperature
-40°C ~ 85°C
Color
-
Size / Dimension
0.270" Dia x 1.291" L (6.85mm x 32.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 491
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹169.60000₹169.60
5₹140.33800₹701.69
10₹129.52900₹1,295.29
50₹107.48080₹5,374.04
100₹99.15920₹9,915.92
300₹87.23140₹26,169.42
500₹82.16024₹41,080.12
1,000₹75.71922₹75,719.22
5,000₹62.50507₹3,12,525.35
Manufacturers Standard Package