
CMF3.1012.12 | |
|---|---|
DigiKey Part Number | 486-5882-ND |
Manufacturer | |
Manufacturer Product Number | CMF3.1012.12 |
Description | PWR ENT MOD RCPT IEC320-C6 PANEL |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins - Module IEC 320-C6 Panel Mount, Snap-In; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | CMF3.1012.12 Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer SCHURTER Inc. | Switch Features Switch On-Off |
Series | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In; Through Hole, Right Angle |
Part Status Obsolete | Termination Solder |
Connector Style IEC 320-C6 | Panel Thickness 0.079" (2.00mm) |
Connector Type Receptacle, Male Pins - Module | Material Flammability Rating UL94 V-0 |
Current Rating - Appliance Inlet 2.5A | Ingress Protection IP40 |
Voltage Rating - Appliance Inlet 250VAC | Approval Agency CCC, cULus, VDE |
Number of Positions 3 | Base Product Number |