DC11.0021.301 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₹1,409.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2
Unit Price: ₹1,538.50000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 98
Unit Price: ₹1,409.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 2,776
Unit Price: ₹1,409.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 89
Unit Price: ₹1,409.90000
Datasheet

Parametric Equivalent


SCHURTER Inc.
In Stock: 0
Unit Price: ₹1,018.46710
Datasheet
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC11.0021.301

DigiKey Part Number
DC11.0021.301-ND
Manufacturer
Manufacturer Product Number
DC11.0021.301
Description
PWR ENT MOD RCPT IEC320-C14 PNL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
DC11.0021.301 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Connector Style
IEC 320-C14
Connector Type
Receptacle, Male Blades - Module
Current Rating - Appliance Inlet
10A
Voltage Rating - Appliance Inlet
250VAC
Number of Positions
3
Filter Type
Unfiltered - Commercial
Current Rating - Filter
-
Switch Features
Switch On-Off, Illuminated
Current Rating - Circuit Breaker
-
Accomodates a Fuse
No
Mounting Type
Panel Mount, Snap-In
Termination
Quick Connect - 0.189" (4.8mm)
Features
-
Fuse Holder, Drawer
-
Panel Cutout Dimensions
Rectangular - 27.60mm x 31.60mm
Panel Thickness
0.079" (2.00mm)
Material Flammability Rating
UL94 V-0
Ingress Protection
IP40
Approval Agency
CCC, cULus, ENEC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
100₹1,018.46710₹1,01,846.71