2 Line Common Mode Choke Through Hole 10A DCR 10mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Line Common Mode Choke Through Hole 10A DCR 10mOhm
SCHURTER DKIH

DKIH-3237-1010-NK

DigiKey Part Number
486-3244-ND
Manufacturer
Manufacturer Product Number
DKIH-3237-1010-NK
Description
CMC 10A 2LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Through Hole 10A DCR 10mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
2
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
10mOhm
Voltage Rating - DC
-
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 100°C
Ratings
-
Features
-
Mounting Type
Through Hole
Size / Dimension
1.457" Dia (37.00mm)
Height (Max)
1.024" (26.00mm)
Package / Case
Horizontal, 4 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹2,274.67000₹2,274.67
10₹1,870.52300₹18,705.23
40₹1,663.41675₹66,536.67
80₹1,568.83288₹1,25,506.63
120₹1,516.09742₹1,81,931.69
280₹1,472.33879₹4,12,254.86
Manufacturers Standard Package