


DKIH-3237-122Q-NK | |
|---|---|
DigiKey Part Number | 486-3245-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3237-122Q-NK |
Description | CMC 12A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 12A DCR 7mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 12A | |
DC Resistance (DCR) (Max) | 7mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.457" Dia (37.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,361.33000 | ₹2,361.33 |
| 10 | ₹1,942.36900 | ₹19,423.69 |
| 40 | ₹1,727.27250 | ₹69,090.90 |
| 80 | ₹1,629.07763 | ₹1,30,326.21 |
| 120 | ₹1,574.30758 | ₹1,88,916.91 |
| 280 | ₹1,535.23936 | ₹4,29,867.02 |