


DKIH-3242-160Q-NK | |
|---|---|
DigiKey Part Number | 486-3228-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3242-160Q-NK |
Description | CMC 16A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 16A DCR 5.6mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 5.6mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.693" Dia (43.00mm) | |
Height (Max) | 1.024" (26.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹2,651.14000 | ₹2,651.14 |
| 20 | ₹2,056.56850 | ₹41,131.37 |
| 40 | ₹1,939.48025 | ₹77,579.21 |
| 60 | ₹1,874.18783 | ₹1,12,451.27 |
| 100 | ₹1,795.15370 | ₹1,79,515.37 |
| 260 | ₹1,746.07269 | ₹4,53,978.90 |