


DKIH-3252-409M-NK | |
|---|---|
DigiKey Part Number | 486-3232-ND |
Manufacturer | |
Manufacturer Product Number | DKIH-3252-409M-NK |
Description | CMC 40A 2LN TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 40A DCR 1.5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 40A | |
DC Resistance (DCR) (Max) | 1.5mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 2.087" Dia (53.00mm) | |
Height (Max) | 1.220" (31.00mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹3,294.13000 | ₹3,294.13 |
| 20 | ₹2,555.48650 | ₹51,109.73 |
| 40 | ₹2,410.13950 | ₹96,405.58 |
| 60 | ₹2,329.05983 | ₹1,39,743.59 |
| 100 | ₹2,230.91010 | ₹2,23,091.01 |
| 260 | ₹2,222.48612 | ₹5,77,846.39 |