3 Line Common Mode Choke Through Hole 12A DCR 4.5mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Line Common Mode Choke Through Hole 12A DCR 4.5mOhm
SCHURTER DKIH

DKIH-3352-120Q-NK

DigiKey Part Number
486-3235-ND
Manufacturer
Manufacturer Product Number
DKIH-3352-120Q-NK
Description
CMC 12A 3LN TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
3 Line Common Mode Choke Through Hole 12A DCR 4.5mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Filter Type
-
Number of Lines
3
Current Rating (Max)
12A
DC Resistance (DCR) (Max)
4.5mOhm
Voltage Rating - DC
-
Voltage Rating - AC
600V
Operating Temperature
-40°C ~ 100°C
Ratings
-
Approval Agency
ENEC, UR
Features
-
Mounting Type
Through Hole
Size / Dimension
2.087" Dia (53.00mm)
Height (Max)
1.220" (31.00mm)
Package / Case
Horizontal, 6 PC Pin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹3,554.11000₹3,554.11
20₹2,757.28050₹55,145.61
40₹2,600.42525₹1,04,017.01
60₹2,512.96233₹1,50,777.74
100₹2,418.17670₹2,41,817.67
Manufacturers Standard Package