
DKIP-0331-1502 | |
|---|---|
DigiKey Part Number | 486-5737-ND |
Manufacturer | |
Manufacturer Product Number | DKIP-0331-1502 |
Description | CMC 15A 3LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Line Common Mode Choke Through Hole 15A DCR 13mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DKIP-0331-1502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 3 | |
Current Rating (Max) | 15A | |
DC Resistance (DCR) (Max) | 13mOhm | |
Voltage Rating - DC | 760V | |
Voltage Rating - AC | 540V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 4.724" L x 4.724" W (120.00mm x 120.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹5,730.01000 | ₹5,730.01 |
| 10 | ₹4,714.18700 | ₹47,141.87 |
| 26 | ₹4,348.66808 | ₹1,13,065.37 |
| 50 | ₹4,115.42920 | ₹2,05,771.46 |
| 100 | ₹4,110.66740 | ₹4,11,066.74 |