
DLFP-0147-16D3 | |
---|---|
DigiKey Part Number | 486-3155-ND |
Manufacturer | |
Manufacturer Product Number | DLFP-0147-16D3 |
Description | CMC 16A 2LN TH |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 16A DCR 25mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DLFP-0147-16D3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 16A | |
DC Resistance (DCR) (Max) | 25mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 440V | |
Operating Temperature | -25°C ~ 100°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.969" L x 1.969" W (50.00mm x 50.00mm) | |
Package / Case | Nonstandard | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹2,726.98000 | ₹2,726.98 |
12 | ₹2,208.59083 | ₹26,503.09 |
30 | ₹2,043.85967 | ₹61,315.79 |
54 | ₹1,944.86852 | ₹1,05,022.90 |
102 | ₹1,871.63971 | ₹1,90,907.25 |