
DS1-20-0001 | |
|---|---|
DigiKey Part Number | 486-3149-ND |
Manufacturer | |
Manufacturer Product Number | DS1-20-0001 |
Description | CMC 630MA 2LN TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Through Hole 630mA DCR 700mOhm |
Datasheet | Datasheet |
EDA/CAD Models | DS1-20-0001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Current Rating (Max) | 630mA | |
DC Resistance (DCR) (Max) | 700mOhm | |
Voltage Rating - DC | 600V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.787" L x 0.787" W (20.00mm x 20.00mm) | |
Package / Case | Radial | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹889.93000 | ₹889.93 |
| 10 | ₹732.06900 | ₹7,320.69 |
| 25 | ₹677.31320 | ₹16,932.83 |
| 75 | ₹617.10253 | ₹46,282.69 |
| 150 | ₹581.96520 | ₹87,294.78 |
| 300 | ₹548.87797 | ₹1,64,663.39 |
| 525 | ₹523.58284 | ₹2,74,880.99 |
| 1,050 | ₹513.68738 | ₹5,39,371.75 |