Three Phase (Delta) EMC/EMI Line Filter 110 A 480V, 520V 50/60Hz Single Stage Terminal Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FMAC-0954-H112I

DigiKey Part Number
FMAC-0954-H112I-ND
Manufacturer
Manufacturer Product Number
FMAC-0954-H112I
Description
LINE FILTER 480/520VAC 110A CHAS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Three Phase (Delta) EMC/EMI Line Filter 110 A 480V, 520V 50/60Hz Single Stage Terminal Block
Datasheet
 Datasheet
EDA/CAD Models
FMAC-0954-H112I Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Operating
50/60Hz
Manufacturer
SCHURTER Inc.
Applications
Photovoltaic Inverter
Series
Approval Agency
CE, cURus, UKCA
Packaging
Bulk
Operating Temperature
-25°C ~ 100°C
Part Status
Active
Mounting Type
Chassis Mount
Filter Type
Three Phase (Delta)
Termination Style
Terminal Block
Configuration
Single Stage
Inductance
700µH
Voltage - Rated AC
480V, 520V
Base Product Number
Current
110 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Bulk
QuantityUnit PriceExt Price
1₹64,102.65000₹64,102.65
Manufacturers Standard Package