



GSP1.870C.1 | |
---|---|
DigiKey Part Number | 486-5551-ND |
Manufacturer | |
Manufacturer Product Number | GSP1.870C.1 |
Description | PWR ENT RCPT GSP1 APPL 10A PNL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Power Connector Receptacle, Male Blades Panel Mount, Flange; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | GSP1.870C.1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | Receptacle, Male Blades | |
Current Rating (Amps) | 15A | |
Voltage Rating | 250VAC | |
Number of Positions | - | |
Mounting Type | Panel Mount, Flange; Through Hole, Right Angle | |
Termination | - | |
Features | - | |
Panel Cutout Dimensions | Rectangular - 30.30mm x 22.50mm | |
Panel Thickness | 0.118" (3.00mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CCC, cURus, ENEC | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹252.02000 | ₹252.02 |
10 | ₹214.04100 | ₹2,140.41 |
25 | ₹200.58800 | ₹5,014.70 |
50 | ₹191.00400 | ₹9,550.20 |
100 | ₹181.87260 | ₹18,187.26 |
250 | ₹170.48372 | ₹42,620.93 |
500 | ₹162.34628 | ₹81,173.14 |
1,000 | ₹154.60017 | ₹1,54,600.17 |
2,500 | ₹144.92839 | ₹3,62,320.98 |