
ISNA-0249-D104 | |
|---|---|
DigiKey Part Number | 486-5489-ND |
Manufacturer | |
Manufacturer Product Number | ISNA-0249-D104 |
Description | ISNA PULSE TRANSFORMER SMD 0.1A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 3.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISNA-0249-D104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 3.5mH | |
ET (Volt-Time) | 300VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.21 oz (6 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹587.07000 | ₹587.07 |
| 10 | ₹529.66900 | ₹5,296.69 |
| 45 | ₹494.96267 | ₹22,273.32 |
| 90 | ₹479.58689 | ₹43,162.82 |
| 135 | ₹470.78948 | ₹63,556.58 |
| 270 | ₹456.06956 | ₹1,23,138.78 |
| 540 | ₹441.74824 | ₹2,38,544.05 |
| 1,035 | ₹428.66460 | ₹4,43,667.86 |