
ISNB-0249-D101 | |
|---|---|
DigiKey Part Number | 486-5488-ND |
Manufacturer | |
Manufacturer Product Number | ISNB-0249-D101 |
Description | ISNA PULSE TRANSFORMER SMD 0.1A |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 1.6mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISNB-0249-D101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.6mH | |
ET (Volt-Time) | 250VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹605.71000 | ₹605.71 |
| 10 | ₹547.00200 | ₹5,470.02 |
| 45 | ₹511.11489 | ₹23,000.17 |
| 90 | ₹495.24222 | ₹44,571.80 |
| 135 | ₹486.14793 | ₹65,629.97 |
| 270 | ₹470.93789 | ₹1,27,153.23 |
| 540 | ₹456.14030 | ₹2,46,315.76 |
| 1,035 | ₹442.62540 | ₹4,58,117.29 |